Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4910, CLEAR, 3M X 19MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK9869
Product RangeVHB 4910 Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.120 |
| 10+ | $19.190 |
| 25+ | $18.360 |
| 50+ | $18.200 |
| 100+ | $17.900 |
| 250+ | $17.460 |
| 500+ | $17.130 |
| 1000+ | $16.790 |
Price for:Each
Minimum: 1
Multiple: 1
$20.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4910, CLEAR, 3M X 19MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK9869
Product RangeVHB 4910 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialFoam
Tape ColourTransparent
Total Tape Thickness40 mil (1 mm)
Roll Length - Imperial9.8ft
Roll Length - Metric3m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeVHB 4910 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Transparent
Roll Length - Imperial
9.8ft
Tape Width - Imperial
0.75"
Product Range
VHB 4910 Series
Tape Backing Material
Foam
Total Tape Thickness
40 mil (1 mm)
Roll Length - Metric
3m
Tape Width - Metric
19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
