Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.990 |
| 10+ | $192.180 |
| 25+ | $184.430 |
| 50+ | $179.070 |
| 100+ | $172.260 |
| 250+ | $164.100 |
| 500+ | $161.740 |
| 1000+ | $156.790 |
Price for:Each
Minimum: 1
Multiple: 1
$201.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4941 19MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52R3513
Product Range4941
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAcrylic
Tape ColourGrey
Total Tape Thickness45 mil (1.143 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range4941
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Grey
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
4941
Tape Backing Material
Acrylic
Total Tape Thickness
45 mil (1.143 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

