5413 1/2 X 36 YD
Tape, Amber, Silicone Adhesive, PCB Protection, Amber, 2.7 mil (0.07 mm), 36 yard, 32.918 m

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 5413 1/2 X 36 YDCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 29Y7022 |
| Product Range | 5413 Series |
| Also Known As | GTIN UPC EAN: 00021200161728 |
| Your Part Number | |
| Technical Datasheet |
108 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $61.150 |
| 10+ | $57.770 |
| 25+ | $55.090 |
| 50+ | $53.250 |
| 100+ | $50.890 |
| 250+ | $48.080 |
| 500+ | $47.260 |
| 1000+ | $45.560 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 5413 1/2 X 36 YDCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 29Y7022 |
| Product Range | 5413 Series |
| Also Known As | GTIN UPC EAN: 00021200161728 |
| Technical Datasheet | |
| Tape Type | Masking |
| Adhesive Type | Silicone Adhesive |
| Tape Backing Material | Polyimide Film |
| Tape Application | PCB Protection |
| Tape Length - Metric | 32.918m |
| Tape Length - Imperial | 36yard |
| Tape Colour | Amber |
| Total Tape Thickness | 2.7 mil (0.07 mm) |
| Roll Length - Imperial | 36yard |
| Roll Length - Metric | 32.918m |
| Tape Width - Imperial | 0.5" |
| Tape Width - Metric | 12.7mm |
| Product Range | 5413 Series |
| SVHC | To Be Advised |
Product Overview
The 5413 series 3M™ Polyimide Film Tape with DuPont™ Kapton® polyimide film and silicone adhesive used for PCB solder masking and other high temperature applications. The DuPont™ Kapton® polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures. The silicone adhesive's high temperature performance helps reduce adhesive transfer which helps to eliminate cleaning, enabling high productivity.
- Stable at high temperatures, which helps reduce rework, helping to enable high productivity
- Flame retardant, chemical and radiation resistant
- Polyethylene tape core instead of cardboard
Applications
Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Masking |
|---|---|
| Tape Backing Material | Polyimide Film |
| Tape Length - Metric | 32.918m |
| Tape Colour | Amber |
| Roll Length - Imperial | 36yard |
| Tape Width - Imperial | 0.5" |
| Product Range | 5413 Series |
| Adhesive Type | Silicone Adhesive |
|---|---|
| Tape Application | PCB Protection |
| Tape Length - Imperial | 36yard |
| Total Tape Thickness | 2.7 mil (0.07 mm) |
| Roll Length - Metric | 32.918m |
| Tape Width - Metric | 12.7mm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 5413 1/2 X 36 YD
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
