
Need more?
| Quantity | Price |
|---|---|
| 1+ | $240.400 |
| 5+ | $229.540 |
| 10+ | $218.590 |
| 20+ | $200.010 |
| 50+ | $198.630 |
Product Information
Product Overview
The 5413 (2"X36YDS) is an amber Polyimide Film Tape used for PCB solder masking and other high temperature applications. The DuPont™ Kapton® polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures. The 70016039235 tape features dimensionally stable at high temperatures, which helps reduce rework, helping to enable high productivity. Also it features polyethylene tape core instead of cardboard and silicone adhesive.
- Flame-retardant, chemical- and radiation-resistant
- Pass flame retardancy
- 62% Elongation at break
- -73 to 260°C Temperature range
Applications
Maintenance & Repair, Industrial, Safety
Notes
Any width or custom configuration available upon request
Technical Specifications
Masking
Silicone Adhesive
32.9m
2.7 mil (0.07 mm)
32.9m
50.8mm
To Be Advised
PI (Polyimide) Film
Amber
108ft
108ft
2"
5413 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
