Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5413 25MMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AH6464
Product Range5413 Series
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.170 |
| 5+ | $132.410 |
| 10+ | $127.070 |
| 25+ | $123.380 |
Price for:Each
Minimum: 1
Multiple: 1
$139.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5413 25MMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AH6464
Product Range5413 Series
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape ColourAmber
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range5413 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Silicone Adhesive
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
To Be Advised
Tape Colour
Amber
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.98"
Product Range
5413 Series
Technical Docs (2)
Alternatives for 5413 25MM
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
