Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5413-2SQ-15Copy
Newark Part No.99Y6934
Product Range5413 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 7+ | $41.670 |
| 14+ | $37.810 |
| 28+ | $36.700 |
| 56+ | $35.970 |
| 105+ | $34.230 |
Price for:Pack of 15
Minimum: 7
Multiple: 7
$291.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5413-2SQ-15Copy
Newark Part No.99Y6934
Product Range5413 Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeSilicone Adhesive
Patch TypeMasking
Form FactorSquare
Tape ColourAmber
Total Tape Thickness2.7 mil (0.07 mm)
Tape Backing Material-
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Tape Length - Imperial2"
Tape Length - Metric50.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Tape ApplicationPCB Protection
Product Range5413 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 3M Polyimide Film Tape 5413 consist of a polyimide film and silicone adhesive. It is designed for high temperature applications. Temperature use range is -100° to 500°F (-73°C to 260°C)
- Size: 2" x 2" - 15/pack
- Diecut Shape: Square
- Color: Amber
- Thickness (inches): 0.0027
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Patch Type
Masking
Tape Colour
Amber
Tape Backing Material
-
Tape Width - Metric
50.8mm
Tape Length - Metric
50.8mm
Tape Diameter - Metric
-
Product Range
5413 Series
Adhesive Type
Silicone Adhesive
Form Factor
Square
Total Tape Thickness
2.7 mil (0.07 mm)
Tape Width - Imperial
2"
Tape Length - Imperial
2"
Tape Diameter - Imperial
-
Tape Application
PCB Protection
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
