
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 5413 6MMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24T4307 |
| Product Range | 70-0 Series |
| Your Part Number | |
| Technical Datasheet |
40 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $36.320 |
| 10+ | $34.560 |
| 25+ | $33.160 |
| 50+ | $32.190 |
| 100+ | $30.980 |
| 250+ | $29.510 |
| 500+ | $29.090 |
| 1000+ | $28.190 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 5413 6MMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24T4307 |
| Product Range | 70-0 Series |
| Technical Datasheet | |
| Tape Type | Masking |
| Adhesive Type | Silicone Adhesive |
| Tape Backing Material | PI (Polyimide) Film |
| Tape Colour | Amber |
| Tape Length - Metric | 32.9m |
| Total Tape Thickness | 2.7 mil (0.07 mm) |
| Tape Length - Imperial | 108ft |
| Roll Length - Imperial | 108.3ft |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 0.25" |
| Tape Width - Metric | 6.35mm |
| Product Range | 70-0 Series |
| SVHC | To Be Advised |
Product Overview
The 70-0160-3918-5 is an amber 3M™ Polyimide Film Tape with DuPont™ Kapton® polyimide film and silicone adhesive. It is used for PCB solder masking and other high temperature applications such as wave soldering and protection for bar code labels which are subjected to high temperature. The DuPont™ Kapton® polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures. The silicone adhesive's high temperature performance helps reduce adhesive transfer which helps to eliminate cleaning, enabling high productivity.
- Dimensionally stable at high temperatures-no rework-high productivity
- Flame retardant, chemical and radiation resistant-protects surfaces
- High temperature performance reduces adhesive transfer
- Reduces adhesive transfer
- High adhesive to film bond
- No rework-high productivity
- Virtually no cleaning required-helps increase productivity
Applications
Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Masking |
|---|---|
| Tape Backing Material | PI (Polyimide) Film |
| Tape Length - Metric | 32.9m |
| Tape Length - Imperial | 108ft |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 6.35mm |
| SVHC | To Be Advised |
| Adhesive Type | Silicone Adhesive |
|---|---|
| Tape Colour | Amber |
| Total Tape Thickness | 2.7 mil (0.07 mm) |
| Roll Length - Imperial | 108.3ft |
| Tape Width - Imperial | 0.25" |
| Product Range | 70-0 Series |
Technical Docs (3)
Alternatives for 5413 6MM
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
