Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5419 6MMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AH6467
Product Range5419 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.060 |
| 5+ | $36.290 |
| 10+ | $34.710 |
| 25+ | $33.300 |
| 50+ | $31.890 |
| 100+ | $30.650 |
Price for:Each
Minimum: 1
Multiple: 1
$38.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5419 6MMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AH6467
Product Range5419 Series
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape ColourGold
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.25"
Tape Width - Metric6.35mm
Product Range5419 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Adhesive Type
Silicone Adhesive
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
6.35mm
SVHC
No SVHC (17-Jan-2022)
Tape Colour
Gold
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.25"
Product Range
5419 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
