
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 5480 1 X 36 YDCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 93F6926 |
| Product Range | 5480 Series |
| Also Known As | GTIN UPC EAN: 00021200161667 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 9+ | $203.340 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 5480 1 X 36 YDCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 93F6926 |
| Product Range | 5480 Series |
| Also Known As | GTIN UPC EAN: 00021200161667 |
| Technical Datasheet | |
| Tape Type | Protection |
| Tape Backing Material | PTFE (Polytetrafluoroethylene) |
| Adhesive Type | Silicone Adhesive |
| Tape Length - Metric | 32.9m |
| Tape Length - Imperial | 108ft |
| Tape Colour | Grey |
| Total Tape Thickness | 3.7 mil (0.09 mm) |
| Roll Length - Imperial | 108ft |
| Roll Length - Metric | 32.9m |
| Tape Width - Imperial | 1" |
| Tape Width - Metric | 25.4mm |
| Product Range | 5480 Series |
| SVHC | To Be Advised |
Product Overview
The 5480 (1"X36YDS) is a gray PTFE Skived Film Tape has a film backing with a silicone adhesive. The 70016054382 skived film tape demonstrates good conformability when wrapping rollers. The wrapping rubber laminating rollers on hot polyethylene extruders to create a release surface to help minimize clean-up. Easy-release surface provided by wrapping rollers, plates, belts, etc. where buildup of sticky materials and inks can occur. It has chemical-resistant surface for sealing and masking.
- Provides excellent chemical resistance except to organic solvents
- 140% Elongation at break
- -54 to 260°C Temperature range
Applications
Maintenance & Repair, Industrial, Safety
Warnings
Do not heat or expose PTFE film tape to temperatures above 600°F.
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Protection |
|---|---|
| Adhesive Type | Silicone Adhesive |
| Tape Length - Imperial | 108ft |
| Total Tape Thickness | 3.7 mil (0.09 mm) |
| Roll Length - Metric | 32.9m |
| Tape Width - Metric | 25.4mm |
| SVHC | To Be Advised |
| Tape Backing Material | PTFE (Polytetrafluoroethylene) |
|---|---|
| Tape Length - Metric | 32.9m |
| Tape Colour | Grey |
| Roll Length - Imperial | 108ft |
| Tape Width - Imperial | 1" |
| Product Range | 5480 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
