Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5519-10Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41T5531
Product Range5519 Series
Also Known AsGTIN UPC EAN: 00051115240836
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $81.320 |
| 5+ | $76.270 |
| 10+ | $73.700 |
| 25+ | $69.810 |
| 50+ | $64.480 |
| 100+ | $59.280 |
| 250+ | $54.630 |
Price for:Each
Minimum: 1
Multiple: 1
$81.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5519-10Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41T5531
Product Range5519 Series
Also Known AsGTIN UPC EAN: 00051115240836
Technical Datasheet
Insulator Body Material-
Thermal Conductivity4.9W/m.K
Breakdown Voltage Vbr-
Thickness1mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength3.1kV/mm
Product Range5519 Series
SVHCTo Be Advised
Product Overview
The 5519 1.0MM is a 1mm gray highly conformable slightly tacky Thermally Conductive Silicone Interface pad designed to provide a preferential heat transfer path between heat generating components and heat sinks, heat spreaders or other cooling devices. This pad consists of a highly conformable slightly tacky silicone elastomer sheet filled with thermally conductive ceramic particles.
- Very high thermal conductivity and good electrical insulation properties
- Good softness and conformability even to non-flat surfaces
- Slight tack allows pre-assembly, good wettability for better thermal conductivity
- UL94V-0 Flammability rating
- 3.1 kV/mm Dielectric constant
Applications
Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
3.1kV/mm
SVHC
To Be Advised
Thermal Conductivity
4.9W/m.K
Thickness
1mm
Thermal Impedance
-
Product Range
5519 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
