Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 55934Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 75AH8597 |
| Product Range | Easy II Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $357.410 |
| 10+ | $319.360 |
| 25+ | $278.630 |
| 50+ | $257.090 |
Price for:Case of 6
Minimum: 1
Multiple: 1
$357.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 55934Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 75AH8597 |
| Product Range | Easy II Series |
| Technical Datasheet | |
| Accessory Type | 17" Holder |
| For Use With | 3M Easy Trap Series Sweep and Dust Sheets |
| Product Range | Easy II Series |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | 17" Holder |
|---|---|
| Product Range | Easy II Series |
| For Use With | 3M Easy Trap Series Sweep and Dust Sheets |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
