Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.340 |
| 10+ | $51.180 |
| 20+ | $47.340 |
| 50+ | $45.180 |
| 100+ | $43.010 |
Price for:Each
Minimum: 1
Multiple: 1
$53.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No56 25MMCopy
Newark Part No.43W7883
Product Range56
Technical Datasheet
Adhesive TypeThermosetting Rubber Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape ColourYellow
Total Tape Thickness2.3 mil (0.06 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1"
Tape Width - Metric25mm
Product Range56
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Adhesive Type
Thermosetting Rubber Adhesive
Tape Colour
Yellow
Roll Length - Imperial
216ft
Tape Width - Imperial
1"
Product Range
56
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
2.3 mil (0.06 mm)
Roll Length - Metric
66m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

