Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 5952 1 IN X 36 YDCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86H6656 |
| Product Range | 5952 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $198.220 |
| 5+ | $189.260 |
| 10+ | $180.230 |
| 20+ | $164.910 |
| 50+ | $163.770 |
Price for:Each
Minimum: 1
Multiple: 1
$198.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 5952 1 IN X 36 YDCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86H6656 |
| Product Range | 5952 Series |
| Technical Datasheet | |
| Tape Type | Double Sided |
| Adhesive Type | Acrylic Adhesive |
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Length - Metric | 32.9m |
| Tape Length - Imperial | 108ft |
| Tape Colour | Black |
| Total Tape Thickness | 45 mil (1.143 mm) |
| Roll Length - Imperial | 36yard |
| Roll Length - Metric | 32.92m |
| Tape Width - Imperial | 1" |
| Tape Width - Metric | 25.4mm |
| Product Range | 5952 Series |
| SVHC | To Be Advised |
Product Overview
- VHB™ tape 5952 provides adhesion the broadest range of substrates
- Highly engineered acrylic adhesive provides long term durability
- Removes cleanly after harsh masking applications
- Virtually invisible fastening keeps surfaces smooth
- Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives
- Designed for good adhesion to high/medium/lower surface energy plastics, paints, metals and glass
Technical Specifications
| Tape Type | Double Sided |
|---|---|
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Length - Imperial | 108ft |
| Total Tape Thickness | 45 mil (1.143 mm) |
| Roll Length - Metric | 32.92m |
| Tape Width - Metric | 25.4mm |
| SVHC | To Be Advised |
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Tape Length - Metric | 32.9m |
| Tape Colour | Black |
| Roll Length - Imperial | 36yard |
| Tape Width - Imperial | 1" |
| Product Range | 5952 Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
