Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5P71Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.31M7922
Product Range5P71 Series
Also Known AsGTIN UPC EAN: 50051131071945 70070757417
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 100+ | $45.430 |
Price for:Pack of 10
Minimum: 100
Multiple: 100
$4,543.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5P71Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.31M7922
Product Range5P71 Series
Also Known AsGTIN UPC EAN: 50051131071945 70070757417
Technical Datasheet
Safety CategoryNIOSH
Protection Class-
Respirator Type-
Product Range5P71 Series
SVHCTo Be Advised
Product Overview
The 5P71 is a Replacement Particulate Filter can be used with 3M™ 5000 series respirators and 3M™ 6000 series cartridges and used with the 501 filter retainer. It offers simplicity and ease of use while helping to provide reliable worker protection against certain oil and non-oil containing aerosols. The P-series 70070843597 filter features advanced electret media (AEM) and appropriate for both oil and non-oil containing environments with extended time-use limitations.
- Electrostatically charged microfibers allow for low-profile design, easier breathing filter
- Tested against particles approximately 0.3 micron in size
- Passed NIOSH testing criteria providing a minimum filter efficiency of 95%
Applications
Industrial, Safety
Warnings
It helps to reduce exposure to certain airborne contaminants. Misuse may result in sickness or death. Before use, the wearer must read and understand User Instructions.
Technical Specifications
Safety Category
NIOSH
Respirator Type
-
SVHC
To Be Advised
Protection Class
-
Product Range
5P71 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:1A995
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
