Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 6-20-468MPCopy |
| Newark Part No. | 99Y6946 |
| Product Range | 468MP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $138.110 |
| 10+ | $122.910 |
| 26+ | $119.950 |
| 50+ | $116.990 |
| 100+ | $107.990 |
| 250+ | $96.820 |
| 500+ | $95.170 |
| 1000+ | $87.740 |
Price for:Each
Minimum: 2
Multiple: 2
$276.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 6-20-468MPCopy |
| Newark Part No. | 99Y6946 |
| Product Range | 468MP Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Adhesive Type | Acrylic Adhesive |
| Tape Backing Material | Paper |
| Tape Width - Metric | 152.4mm |
| Tape Width - Imperial | 6" |
| Tape Length - Metric | 18.28m |
| Total Tape Thickness | 5.2 mil (0.13 mm) |
| Tape Length - Imperial | 20yard |
| Tape Colour | Transparent |
| Roll Length - Imperial | 20yard |
| Roll Length - Metric | 18.28m |
| Product Range | 468MP Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
3M 468MP is a clear 5.2mil transfer tape designed for use as a graphic attachment and membrane switch product. This is an industrial class product made to resist organic solvents, weak acids and bases, salt water, cleaning solutions, germicides, disinfectants, oils, humidity, and cycling temperatures. This product can be initially repositioned after application when used on plastic for increased handling performance.
- Size: 6" x 20yd - 1 roll
- Short Length Tape Roll
- Color: clear
- Thickness (inches): 0.0052
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Tape Backing Material | Paper |
| Tape Width - Imperial | 6" |
| Total Tape Thickness | 5.2 mil (0.13 mm) |
| Tape Colour | Transparent |
| Roll Length - Metric | 18.28m |
| SVHC | No SVHC (15-Jan-2019) |
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Tape Width - Metric | 152.4mm |
| Tape Length - Metric | 18.28m |
| Tape Length - Imperial | 20yard |
| Roll Length - Imperial | 20yard |
| Product Range | 468MP Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
