Print Page
6-20-9472LE
Tape, High Strength Acrylic Adhesive, Transparent, 5.2 mil (0.13 mm), 20 yard, 18.29 m, 6 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 6-20-9472LECopy |
| Newark Part No. | 99Y6947 |
| Product Range | 9472LE Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $315.670 |
| 5+ | $284.100 |
| 10+ | $268.130 |
| 20+ | $252.160 |
| 50+ | $247.570 |
Price for:Each
Minimum: 1
Multiple: 1
$315.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 6-20-9472LECopy |
| Newark Part No. | 99Y6947 |
| Product Range | 9472LE Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Adhesive Type | High Strength Acrylic Adhesive |
| Tape Backing Material | Paper |
| Tape Width - Metric | 152.4mm |
| Tape Width - Imperial | 6" |
| Tape Length - Metric | 18.29m |
| Total Tape Thickness | 5.2 mil (0.13 mm) |
| Tape Length - Imperial | 20yard |
| Tape Colour | Transparent |
| Roll Length - Imperial | 20yard |
| Roll Length - Metric | 18.29m |
| Product Range | 9472LE Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
3M 9472LE, is an industrial grade 5.2 mil transparent tape product suitable for adhering nameplates and graphic overlays. This tape is constructed with a smooth, strong bonding adhesive compatible with low surface energy materials like polypropylene and powder coated paint. This product still effectively creates bonds on slightly oiled surfaces making it a viable option for mounting on machine parts.
- Size: 6" x 20yd - 1 roll
- Short Length Tape Roll
- Color: Transparent
- Material: Polyester backing with 3M High Strength Acrylic Adhesive 300LSE Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Tape Backing Material | Paper |
| Tape Width - Imperial | 6" |
| Total Tape Thickness | 5.2 mil (0.13 mm) |
| Tape Colour | Transparent |
| Roll Length - Metric | 18.29m |
| SVHC | No SVHC (15-Jan-2019) |
| Adhesive Type | High Strength Acrylic Adhesive |
|---|---|
| Tape Width - Metric | 152.4mm |
| Tape Length - Metric | 18.29m |
| Tape Length - Imperial | 20yard |
| Roll Length - Imperial | 20yard |
| Product Range | 9472LE Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
