Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 6-5-5421Copy |
| Newark Part No. | 99Y5011 |
| Product Range | 5421 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $499.360 |
| 5+ | $449.420 |
| 10+ | $418.350 |
| 20+ | $387.280 |
| 50+ | $380.240 |
Price for:Each
Minimum: 1
Multiple: 1
$499.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 6-5-5421Copy |
| Newark Part No. | 99Y5011 |
| Product Range | 5421 Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Width - Metric | 152.4mm |
| Adhesive Type | Rubber Adhesive |
| Tape Width - Imperial | 6" |
| Tape Length - Metric | 4.57m |
| Tape Length - Imperial | 5yard |
| Tape Colour | Transparent |
| Total Tape Thickness | 6.7 mil (0.17 mm) |
| Roll Length - Imperial | 5yard |
| Roll Length - Metric | 4.57m |
| Product Range | 5421 Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
3M UHMW-PE Film Tape 5421 is a thinner version of 3M UHMW-PE Film Tape 5423. Conveyor guide rails and chutes Spray booth liners Tank and bin liners Drawer and cabinet slides Protecting aluminum sheets on stretch forming presses
- Size: 6" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Translucent
- Thickness (inches): 0.0067
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Tape Width - Metric | 152.4mm |
| Tape Width - Imperial | 6" |
| Tape Length - Imperial | 5yard |
| Total Tape Thickness | 6.7 mil (0.17 mm) |
| Roll Length - Metric | 4.57m |
| SVHC | No SVHC (15-Jan-2019) |
| Tape Backing Material | PE (Polyethylene) Film |
|---|---|
| Adhesive Type | Rubber Adhesive |
| Tape Length - Metric | 4.57m |
| Tape Colour | Transparent |
| Roll Length - Imperial | 5yard |
| Product Range | 5421 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
