Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.300 |
| 10+ | $27.680 |
| 25+ | $26.400 |
| 50+ | $25.500 |
| 100+ | $24.380 |
| 250+ | $23.040 |
| 500+ | $22.640 |
| 1000+ | $21.820 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 69 (1/2X66FT)Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 95F6312 |
| Product Range | 69 Series |
| Also Known As | GTIN UPC EAN: 00054007100836 |
| Technical Datasheet | |
| Tape Type | Electrical Insulation |
| Tape Backing Material | Glass Cloth |
| Adhesive Type | Silicone Pressure Sensitive Adhesive |
| Tape Length - Metric | 20.12m |
| Tape Length - Imperial | 66ft |
| Tape Colour | White |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Imperial | 66ft |
| Roll Length - Metric | 20.12m |
| Tape Width - Imperial | 0.5" |
| Tape Width - Metric | 12.7mm |
| Product Range | 69 Series |
| SVHC | To Be Advised |
Product Overview
The 69 (1/2"X66FT) is a glass cloth Electrical Tape with high-temperature thermosetting silicone adhesive. The Scotch® 69 glass cloth electrical tape is a white glass cloth tape with a high temperature thermosetting silicone pressure-sensitive adhesive. It is designed for use in 600V dry location applications motors and transformers with and without varnish coating. Key attributes like high mechanical strength and resistance to high temperatures provide excellent performance. The thermosetting adhesive provides an increased bond once applied in areas of high ambient temperatures. The thermosetting adhesive provides elevated temperature performance up to class N 392°F (200° C) temperature rating. This tape provides insulation and solvent-resistant protection for use as coil cover, anchor, banding and core, layer and crossover insulation. This tape features a noncorrosive adhesive. It is conformable, printable and flame retardant.
- Adhesive provides an increased bond once applied in areas of high ambient temperatures
- Edge-tear resistant conformable, high-temperature flame resistant
Applications
Industrial, Maintenance & Repair, Motor Drive & Control
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Electrical Insulation |
|---|---|
| Adhesive Type | Silicone Pressure Sensitive Adhesive |
| Tape Length - Imperial | 66ft |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Metric | 20.12m |
| Tape Width - Metric | 12.7mm |
| SVHC | To Be Advised |
| Tape Backing Material | Glass Cloth |
|---|---|
| Tape Length - Metric | 20.12m |
| Tape Colour | White |
| Roll Length - Imperial | 66ft |
| Tape Width - Imperial | 0.5" |
| Product Range | 69 Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

