Print Page
48 In Stock
76 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.480 |
| 5+ | $47.070 |
| 10+ | $45.170 |
| 25+ | $43.860 |
| 50+ | $42.190 |
| 100+ | $40.190 |
Price for:Each
Minimum: 1
Multiple: 1
$49.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 69 12MMCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 46WX1860 |
| Product Range | 69 |
| Technical Datasheet | |
| Tape Type | Glass Cloth |
| Adhesive Type | Silicone Adhesive |
| Tape Colour | White |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Imperial | 108.3ft |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 0.472" |
| Tape Width - Metric | 12mm |
| Product Range | 69 |
| SVHC | To Be Advised |
Technical Specifications
| Tape Type | Glass Cloth |
|---|---|
| Tape Colour | White |
| Roll Length - Imperial | 108.3ft |
| Tape Width - Imperial | 0.472" |
| Product Range | 69 |
| Adhesive Type | Silicone Adhesive |
|---|---|
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 12mm |
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for 69 12MM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

