Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 6969 BLACK 48 MM X 60 YDCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95C2820 |
| Product Range | 6969 Series |
| Also Known As | GTIN UPC EAN: 00021200227738 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.780 |
| 10+ | $29.090 |
| 25+ | $27.730 |
| 50+ | $26.810 |
| 100+ | $25.620 |
| 250+ | $24.200 |
| 500+ | $23.800 |
| 1000+ | $22.930 |
Price for:Each
Minimum: 1
Multiple: 1
$30.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 6969 BLACK 48 MM X 60 YDCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95C2820 |
| Product Range | 6969 Series |
| Also Known As | GTIN UPC EAN: 00021200227738 |
| Technical Datasheet | |
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Type | Duct |
| Adhesive Type | Rubber Adhesive |
| Tape Length - Metric | 54.8m |
| Tape Length - Imperial | 179.8ft |
| Tape Colour | Black |
| Total Tape Thickness | 10.7 mil (0.27 mm) |
| Roll Length - Imperial | 60yard |
| Roll Length - Metric | 54.8m |
| Tape Width - Imperial | 2" |
| Tape Width - Metric | 50.8mm |
| Product Range | 6969 Series |
| SVHC | To Be Advised |
Product Overview
The 6969 BLACK (2"X60YDS) is an industrial strength Duct Tape made of abrasion resistant polyethylene film over a dense cloth scrim waterproof backing with an aggressive rubber adhesive used for demanding duct tape applications. It is suitable for reinforcing, bundling, moisture proofing, sealing, splicing and temporary repair applications.
- Offers industrial strength backing, easy tear, abrasion resistance and tack-free edges
- Low tack roll edges so edges stay cleaner for less surface contamination and less waste
- Individual roll wrap (48mm) that preserves integrity of the roll for less waste
- Polyethylene coated cloth scrim that resists moisture to prolong tape bond
- Rubber adhesive that adheres aggressively to most surfaces for good holding power
Applications
HVAC, Automotive, Building Automation, Commercial, Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Backing Material | PE (Polyethylene) Film |
|---|---|
| Adhesive Type | Rubber Adhesive |
| Tape Length - Imperial | 179.8ft |
| Total Tape Thickness | 10.7 mil (0.27 mm) |
| Roll Length - Metric | 54.8m |
| Tape Width - Metric | 50.8mm |
| SVHC | To Be Advised |
| Tape Type | Duct |
|---|---|
| Tape Length - Metric | 54.8m |
| Tape Colour | Black |
| Roll Length - Imperial | 60yard |
| Tape Width - Imperial | 2" |
| Product Range | 6969 Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
