Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No6969 SILVER 2 IN X 60 YDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93F6922
Product Range6969 Series
Also Known AsGTIN UPC EAN: 00051131069695
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.780 |
| 24+ | $34.740 |
| 25+ | $33.130 |
| 50+ | $32.010 |
| 100+ | $30.610 |
| 250+ | $28.920 |
| 500+ | $28.420 |
| 1000+ | $27.390 |
Price for:Each
Minimum: 1
Multiple: 1
$36.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No6969 SILVER 2 IN X 60 YDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93F6922
Product Range6969 Series
Also Known AsGTIN UPC EAN: 00051131069695
Technical Datasheet
Tape Backing MaterialPE (Polyethylene) Film
Tape TypeDuct
Adhesive TypeRubber Adhesive
Tape Length - Metric54.864m
Tape ColourSilver
Tape Length - Imperial60yard
Total Tape Thickness10.7 mil (0.27 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.8m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range6969 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
PE (Polyethylene) Film
Adhesive Type
Rubber Adhesive
Tape Colour
Silver
Total Tape Thickness
10.7 mil (0.27 mm)
Roll Length - Metric
54.8m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Tape Type
Duct
Tape Length - Metric
54.864m
Tape Length - Imperial
60yard
Roll Length - Imperial
60yard
Tape Width - Imperial
2"
Product Range
6969 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
