Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No7010684773Copy
Newark Part No.83AK5212
Product RangeMachine Vision Industrial Cables
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.090 |
| 5+ | $113.960 |
| 10+ | $108.440 |
| 25+ | $103.550 |
Price for:Each
Minimum: 1
Multiple: 1
$120.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7010684773Copy
Newark Part No.83AK5212
Product RangeMachine Vision Industrial Cables
Connector Type AUSB Micro B Plug
Connector Type BUSB 3.0 Type A Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColorBlack
Product RangeMachine Vision Industrial Cables
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB Micro B Plug
Cable Length - Imperial
13.1ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
USB 3.0 Type A Plug
Cable Length - Metric
4m
Product Range
Machine Vision Industrial Cables
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
