Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No70HDT-1X30FTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.15P0183
Product RangeScotch 70HDT Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $136.210 |
| 10+ | $131.960 |
| 25+ | $127.690 |
| 50+ | $123.440 |
| 100+ | $119.180 |
| 250+ | $114.930 |
Price for:Each
Minimum: 1
Multiple: 1
$136.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No70HDT-1X30FTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.15P0183
Product RangeScotch 70HDT Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeSelf-Sealing Silicone Rubber
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric9.14m
Tape Length - Imperial30ft
Tape ColourGrey, Sky Blue
Total Tape Thickness20 mil (0.5 mm)
Roll Length - Imperial30ft
Roll Length - Metric9.15m
Product RangeScotch 70HDT Series
SVHCTo Be Advised
Product Overview
- Self fusing silicone rubber electrical tape 70 HDT with tapered edge
- Excellent track resistance and arc resistance
- Composed of self-fusing, inorganic silicone rubber and easy-tear and easy-strip line
- Triangular (tapered edge) profile and blue guidelines to make half lapping application easier
- Excellent ozone resistance, high dielectric strength
- Class H material (180°C continuous operation)
- Workable at extremely low temperatures
- Excellent instantaneous fusion (does not need to be held down)
- Matches Sky Blue Grey Munsell 5BG7.0/0.4
- Excellent weathering characteristics AA-59163 Class-I Type-II
Technical Specifications
Tape Type
Electrical Insulation
Tape Width - Metric
25.4mm
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
30ft
Total Tape Thickness
20 mil (0.5 mm)
Roll Length - Metric
9.15m
SVHC
To Be Advised
Adhesive Type
Self-Sealing Silicone Rubber
Tape Width - Imperial
1"
Tape Length - Metric
9.14m
Tape Colour
Grey, Sky Blue
Roll Length - Imperial
30ft
Product Range
Scotch 70HDT Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
