Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 7100299472Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 72AK8153 |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.980 |
| 10+ | $16.210 |
| 25+ | $15.520 |
| 50+ | $15.370 |
| 100+ | $15.140 |
| 250+ | $14.780 |
| 500+ | $14.490 |
| 1000+ | $14.230 |
Price for:Each
Minimum: 1
Multiple: 1
$16.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 7100299472Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 72AK8153 |
| Technical Datasheet | |
| Adhesive Type | Rubber Adhesive |
| Tape Application | Masking |
| Tape Colour | Green |
| Total Tape Thickness | 4.8 mil (0.120 mm) |
| Roll Length - Imperial | 180.5ft |
| Roll Length - Metric | 55m |
| Tape Width - Imperial | 2.8" |
| Tape Width - Metric | 72mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | Rubber Adhesive |
|---|---|
| Tape Colour | Green |
| Roll Length - Imperial | 180.5ft |
| Tape Width - Imperial | 2.8" |
| Product Range | - |
| Tape Application | Masking |
|---|---|
| Total Tape Thickness | 4.8 mil (0.120 mm) |
| Roll Length - Metric | 55m |
| Tape Width - Metric | 72mm |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
