Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 7440Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95M4586 |
| Product Range | 3M - Abrasive Pads |
| Your Part Number | |
| Technical Datasheet |
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.280 |
| 5+ | $9.260 |
| 10+ | $8.720 |
| 25+ | $8.320 |
| 50+ | $7.910 |
| 100+ | $7.550 |
| 250+ | $7.210 |
Price for:Each
Minimum: 1
Multiple: 1
$10.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 7440Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95M4586 |
| Product Range | 3M - Abrasive Pads |
| Technical Datasheet | |
| Abrasive Type | Pad |
| Abrasive Colour | Brown |
| Height | 228mm |
| Width | 152mm |
| Product Range | 3M - Abrasive Pads |
| SVHC | To Be Advised |
Technical Specifications
| Abrasive Type | Pad |
|---|---|
| Height | 228mm |
| Product Range | 3M - Abrasive Pads |
| Abrasive Colour | Brown |
|---|---|
| Width | 152mm |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
