Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $13.040 |
| 5+ | $12.440 |
| 10+ | $11.900 |
| 25+ | $11.790 |
| 50+ | $11.600 |
| 100+ | $11.320 |
| 250+ | $11.100 |
Price for:Each
Minimum: 1
Multiple: 1
$13.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 764I 50MMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 52R4271 |
| Product Range | 764 |
| Technical Datasheet | |
| Tape Type | Safety, Hazard Warning |
| Adhesive Type | Rubber Adhesive |
| Tape Colour | Blue |
| Total Tape Thickness | 5 mil (0.127 mm) |
| Roll Length - Imperial | 108.3ft |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 1.97" |
| Tape Width - Metric | 50mm |
| Product Range | 764 |
| SVHC | To Be Advised |
Technical Specifications
| Tape Type | Safety, Hazard Warning |
|---|---|
| Tape Colour | Blue |
| Roll Length - Imperial | 108.3ft |
| Tape Width - Imperial | 1.97" |
| Product Range | 764 |
| Adhesive Type | Rubber Adhesive |
|---|---|
| Total Tape Thickness | 5 mil (0.127 mm) |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 50mm |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 764I 50MM
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

