Print Page
28 In Stock
48 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.440 |
| 10+ | $12.900 |
| 20+ | $11.930 |
| 50+ | $11.390 |
| 100+ | $10.840 |
Price for:Each
Minimum: 1
Multiple: 1
$13.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No764I REDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16T1766
Product Range764
Technical Datasheet
Tape TypeSafety, Hazard Warning
Adhesive TypeRubber Adhesive
Tape ColourRed
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range764
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Tape Type
Safety, Hazard Warning
Tape Colour
Red
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
764
Adhesive Type
Rubber Adhesive
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for 764I RED
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

