Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No767, RED/WHITE, 33M X 50MMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK3764
Product Range767 Series
Your Part Number
33 In Stock
24 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.200 |
| 10+ | $16.050 |
| 25+ | $15.060 |
| 50+ | $14.230 |
| 100+ | $13.550 |
| 250+ | $12.860 |
Price for:Each
Minimum: 1
Multiple: 1
$17.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No767, RED/WHITE, 33M X 50MMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK3764
Product Range767 Series
Technical Datasheet
Tape TypeHazard Warning, Safety Stripe
Adhesive TypeRubber Adhesive
Tape ColourRed, White
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range767 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Hazard Warning, Safety Stripe
Tape Colour
Red, White
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
767 Series
Adhesive Type
Rubber Adhesive
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
