Print Page
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.990 |
| 10+ | $45.080 |
| 20+ | $41.700 |
| 50+ | $39.790 |
| 100+ | $37.890 |
Price for:Each
Minimum: 1
Multiple: 1
$46.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No77 38MMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24W8007
Product RangeScotch 77
Technical Datasheet
Adhesive TypeNon Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape ColourBlack
Total Tape Thickness30 mil (0.77 mm)
Roll Length - Imperial20ft
Roll Length - Metric6.1m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product RangeScotch 77
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Adhesive Type
Non Adhesive
Tape Colour
Black
Roll Length - Imperial
20ft
Tape Width - Imperial
1.5"
Product Range
Scotch 77
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
30 mil (0.77 mm)
Roll Length - Metric
6.1m
Tape Width - Metric
38.1mm
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

