Print Page
79-WHITE-3/4X60YD
Tape, Pressure Sensitive Adhesive, Acrylic Adhesive, Glass Cloth, White, 7 mil (0.18 mm), 60 yard
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $66.140 |
| 10+ | $51.020 |
| 25+ | $47.550 |
| 50+ | $44.080 |
| 100+ | $43.200 |
| 250+ | $42.320 |
| 500+ | $41.430 |
| 1000+ | $40.550 |
Price for:Each
Minimum: 1
Multiple: 1
$66.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 79-WHITE-3/4X60YDCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 29K7631 |
| Product Range | 79 Series |
| Technical Datasheet | |
| Tape Type | Electrical Insulation |
| Adhesive Type | Acrylic Adhesive |
| Tape Backing Material | Glass Cloth |
| Tape Length - Metric | 54.86m |
| Tape Length - Imperial | 60yard |
| Tape Colour | White |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Imperial | 60yard |
| Roll Length - Metric | 54.86m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19.05mm |
| Product Range | 79 Series |
| SVHC | To Be Advised |
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Electrical Insulation |
|---|---|
| Tape Backing Material | Glass Cloth |
| Tape Length - Imperial | 60yard |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Metric | 54.86m |
| Tape Width - Metric | 19.05mm |
| SVHC | To Be Advised |
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Tape Length - Metric | 54.86m |
| Tape Colour | White |
| Roll Length - Imperial | 60yard |
| Tape Width - Imperial | 0.75" |
| Product Range | 79 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

