Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 810 25MMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18K8357 |
| Product Range | Scotch 810 |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.840 |
| 5+ | $13.210 |
| 10+ | $12.640 |
| 25+ | $12.520 |
| 50+ | $12.320 |
| 100+ | $12.020 |
| 250+ | $11.790 |
Price for:Each
Minimum: 1
Multiple: 1
$13.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 810 25MMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18K8357 |
| Product Range | Scotch 810 |
| Technical Datasheet | |
| Adhesive Type | Permanent Adhesive |
| Tape Colour | Transparent |
| Roll Length - Imperial | 216.5ft |
| Roll Length - Metric | 66m |
| Tape Width - Imperial | 0.98" |
| Tape Width - Metric | 25mm |
| Product Range | Scotch 810 |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | Permanent Adhesive |
|---|---|
| Roll Length - Imperial | 216.5ft |
| Tape Width - Imperial | 0.98" |
| Product Range | Scotch 810 |
| Tape Colour | Transparent |
|---|---|
| Roll Length - Metric | 66m |
| Tape Width - Metric | 25mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
