Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8124-26 100FTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15P4281
Product Range8124 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $653.430 |
| 2+ | $624.720 |
| 5+ | $595.990 |
Price for:Each
Minimum: 1
Multiple: 1
$653.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8124-26 100FTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15P4281
Product Range8124 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors26Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGrey
Cable Width65.23mm
No. of Max Strands x Strand Size7 x 30AWG
Pitch Spacing2.54mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range8124 Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Grey
No. of Max Strands x Strand Size
7 x 30AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
8124 Series
No. of Conductors
26Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
65.23mm
Pitch Spacing
2.54mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 8124-26 100FT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
