Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No82020-6006RBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.93K7054
Product Range820 Series
Also Known AsGTIN UPC EAN: 00051111653517
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 264+ | $8.200 |
Price for:Each
Minimum: 264
Multiple: 264
$2,164.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No82020-6006RBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.93K7054
Product Range820 Series
Also Known AsGTIN UPC EAN: 00051111653517
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
Product Range820 Series
No. of Contacts20Contacts
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 820 series tripolarized Wiremount Socket with tin-plated beryllium copper alloy contacts and a glass-filled polybutylene terephthalate insulator. The hill-n-dale design provides a high performance IDC termination and improved signal integrity vs. planar terminated connectors. The metal cover latch for positive cover retention and long term reliability.
- Tripolarized for robust alignment when mating to 810 series header
- Beryllium Copper alloy contacts for superior strength and reliability
- Metal strain-relief for increased reliability and durability
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
Product Range
820 Series
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Gender
Female
No. of Rows
2 Row
No. of Contacts
20Contacts
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
