Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8210VCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.85X3598
Product Range8210 Series
Also Known AsGTIN UPC EAN: 50051131497110 70071606589
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.710 |
| 10+ | $29.680 |
| 25+ | $28.810 |
| 50+ | $28.240 |
| 100+ | $26.870 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$32.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8210VCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.85X3598
Product Range8210 Series
Also Known AsGTIN UPC EAN: 50051131497110 70071606589
Technical Datasheet
Safety CategoryNIOSH
Protection ClassN95
Respirator TypeDisposable
Product Range8210 Series
SVHCTo Be Advised
Product Overview
8210V is a 3M™ particulate respirator. This Disposable N95 particulate respirator featuring 3M™ Cool Flow™ Valve that helps providing comfortable, reliable respiratory protection against certain non-oil based particles. Ideally suited for hot/dusty work settings or long periods of wear.
- Proprietary 3M™ Cool Flow™ Valve helps keeps wearer cool
- Cushioning nose foam
- Adjustable nose clip helps provide a custom and secure seal
- Advanced electrostatic media is designed for ease of breathing
- Compatible with a variety of protective eyewear and hearing protection
Technical Specifications
Safety Category
NIOSH
Respirator Type
Disposable
SVHC
To Be Advised
Protection Class
N95
Product Range
8210 Series
Alternatives for 8210V
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:1A995
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
