Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8337-6003Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94F7999
Product Range8300 Series
Also Known AsGTIN UPC EAN: 04046719031283 DE610012879
Your Part Number
135 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.220 |
| 5+ | $13.660 |
| 10+ | $13.090 |
| 25+ | $12.230 |
| 50+ | $11.590 |
| 100+ | $10.950 |
| 250+ | $10.740 |
Price for:Each
Minimum: 1
Multiple: 1
$14.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8337-6003Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94F7999
Product Range8300 Series
Also Known AsGTIN UPC EAN: 04046719031283 DE610012879
Technical Datasheet
D Sub Connector TypeStandard
Product Range8300 Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The 8300 series low-profile D-sub Socket Connector with open cover rivet crimp. It has copper alloy contact with 30-micro-inch minimum gold wiping area, nickel under-plating and glass filled polyester insulation.
- Improved metal strain relief (To be ordered separately) - hooks directly to metal shell
- Available in either open or closed end cover
- Available in preassembled open cover
- Four mounting options
- UL94V-0 Flammability
- <gt/>5 x 10⁹Ω at 500VDC Insulation resistance
- 1A Current rating
- -55 to 105°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Notes
Please note that strain relief needs to be ordered separately
Technical Specifications
D Sub Connector Type
Standard
Product Range
8300 Series
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for 8337-6003
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
