Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8426-9Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.90F1696
Also Known AsGTIN UPC EAN: 00054007344575 80610927669
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $44.390 |
| 20+ | $43.500 |
| 50+ | $42.610 |
| 100+ | $41.720 |
Price for:Each
Minimum: 10
Multiple: 10
$443.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8426-9Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.90F1696
Also Known AsGTIN UPC EAN: 00054007344575 80610927669
Technical Datasheet
Sleeving / Tubing TypeCold Shrink
Sleeving MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Sleeving ColourBlack
Internal Diameter30mm
Length - Metric229mm
Length - Imperial9"
Product Range-
SVHCTo Be Advised
Product Overview
The 8426-9 is a cold shrink Connector Insulator which is a series of open-ended, tubular rubber sleeves, which are factory expanded and assembled onto a removable core. This is supplied for field installation in this pre-stretched condition. The core is removed after the tube has been positioned for installation over an in line connection, terminal lug, allowing the tube to shrink and form a waterproof seal. The insulating tube is made of EPDM rubber, which contains no chloride or sulfur. Six diameter sizes will cover a range of 1000V cables, copper and aluminum conductors.
- Simple installation, requires only workman's hands
- Accommodates a wide range of cable sizes
- No torches or heat required
- Good thermal stability
- Seals tight, retains its resiliency and pressure even after prolonged years of ageing and exposure
- Excellent wet electrical properties
- Improved tough rubber formulation to with stand rough backfilling
- Waterproof, meets water seal requirements of NEMA Pub. No. PP-C1
- Fungus resistance
- Acid- and alkali-resistant
- Ozone and ultraviolet light resistance
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Cold Shrink
Sleeving Colour
Black
Length - Metric
229mm
Product Range
-
Sleeving Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Internal Diameter
30mm
Length - Imperial
9"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
