Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8550-4500PLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.57AJ4506
Product Range8500 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 100+ | $8.890 |
| 200+ | $8.710 |
| 500+ | $8.530 |
Price for:Each
Minimum: 100
Multiple: 100
$889.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8550-4500PLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.57AJ4506
Product Range8500 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingThrough Hole Mount
Product Range8500 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 8550-4500PL is a 50-way 0.100 x 0.100-inch Polarized Boardmount Socket with straight solder tails, gold-plated copper alloy contacts and through hole termination. This 8500 series is glass filled polyester (PBT) insulated, mates with low profile shrouded headers and centerbump polarization.
- Grey colour
- Board retention feature
- UL94V-0 Flammability rating
- 1A Current rating
- >1 x 10⁹Ω at 500VDC Insulation resistance
- -55 to 105°C Temperature rating
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
50Contacts
Product Range
8500 Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for 8550-4500PL
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
