Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 88-SUPER-3/4X44FTCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 96H7909 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.190 |
| 10+ | $11.570 |
| 25+ | $10.630 |
| 50+ | $9.680 |
| 100+ | $9.000 |
| 250+ | $8.190 |
| 500+ | $8.160 |
| 1000+ | $7.990 |
Price for:Each
Minimum: 1
Multiple: 1
$15.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 88-SUPER-3/4X44FTCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 96H7909 |
| Technical Datasheet | |
| Tape Type | Electrical Insulation |
| Adhesive Type | Pressure Sensitive Rubber Based Adhesive |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Length - Metric | 40.23m |
| Tape Length - Imperial | 44yard |
| Tape Colour | Black |
| Total Tape Thickness | 8.5 mil (0.22 mm) |
| Roll Length - Imperial | 44ft |
| Roll Length - Metric | 13.41m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19.05mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Scotch Super 88 Vinyl Electrical Tape - 3/4” x 44'
Technical Specifications
| Tape Type | Electrical Insulation |
|---|---|
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Length - Imperial | 44yard |
| Total Tape Thickness | 8.5 mil (0.22 mm) |
| Roll Length - Metric | 13.41m |
| Tape Width - Metric | 19.05mm |
| SVHC | To Be Advised |
| Adhesive Type | Pressure Sensitive Rubber Based Adhesive |
|---|---|
| Tape Length - Metric | 40.23m |
| Tape Colour | Black |
| Roll Length - Imperial | 44ft |
| Tape Width - Imperial | 0.75" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
