88-SUPER (3/4X66FT)
Tape, Black, Pressure Sensitive Rubber Based Adhesive, PVC (Polyvinyl Chloride), Black

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 88-SUPER (3/4X66FT)Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 36F886 |
| Product Range | Scotch Super 88 Series |
| Also Known As | GTIN UPC EAN: 00054007061434 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.750 |
| 10+ | $13.990 |
| 25+ | $13.290 |
| 50+ | $13.150 |
| 100+ | $12.900 |
| 250+ | $12.540 |
| 500+ | $12.250 |
| 1000+ | $11.980 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 88-SUPER (3/4X66FT)Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 36F886 |
| Product Range | Scotch Super 88 Series |
| Also Known As | GTIN UPC EAN: 00054007061434 |
| Technical Datasheet | |
| Adhesive Type | Pressure Sensitive Rubber Based Adhesive |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Colour | Black |
| Total Tape Thickness | 8.5 mil (0.22 mm) |
| Roll Length - Imperial | 66ft |
| Roll Length - Metric | 20.12m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19.05mm |
| Product Range | Scotch Super 88 Series |
| SVHC | To Be Advised |
Product Overview
The 88-SUPER (3/4"X66FT) is a Scotch® Super 88 black Vinyl Electrical Tape is a premium grade tape with polyvinyl chloride (PVC) backing. It has an excellent resistance to UV rays, abrasion, moisture, alkalies, acids, corrosion and varying weather conditions. The combination of elastic backing and aggressive adhesive provides moisture-tight electrical and mechanical protection. For professional use, this tape combines the flexibility of a PVC backing with excellent electrical insulating properties to provide primary electrical insulation for splices up to 600V and protective jacketing. The tape is conformable for cold weather applications down to -18°C. Compatible with solid dielectric cable insulations, rubber and synthetic splicing compounds, as well as epoxy and polyurethane resins. Suitable for indoor or outdoor applications.
- Pressure-sensitive rubber-based adhesive
- Inhibits corrosion of electrical conductors
- Up to 105°C ambient temperature
- UL510 Flammability rating
Applications
Maintenance & Repair
Technical Specifications
| Adhesive Type | Pressure Sensitive Rubber Based Adhesive |
|---|---|
| Tape Colour | Black |
| Roll Length - Imperial | 66ft |
| Tape Width - Imperial | 0.75" |
| Product Range | Scotch Super 88 Series |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
|---|---|
| Total Tape Thickness | 8.5 mil (0.22 mm) |
| Roll Length - Metric | 20.12m |
| Tape Width - Metric | 19.05mm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 88-SUPER (3/4X66FT)
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
