
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 25+ | $4.970 |
| 50+ | $4.550 |
| 100+ | $4.190 |
| 200+ | $3.980 |
Product Information
Product Overview
The 8898 (12MMX55M) is a blue/ivory general-purpose Strapping Tape with a tensilized polypropylene film backing and pressure-sensitive synthetic adhesive. The Scotch® 70006272606 strapping tape is designed for a wide variety of industrial and packaging applications. The backing provides proper stiffness and excellent abrasion, moisture and scuff resistance. The pressure-sensitive adhesive is specifically formulated to provide balanced adhesion to most fiberboard surfaces and a wide variety of plastic and metal surfaces.
- Bonds firmly and removes cleanly from a wide variety of surfaces
- Synthetic rubber adhesive won't stain substrate
- Provides high tensile strength for long lasting hold
- Resists breaking or tearing even if nicked or punctured during handling
- Offers excellent adhesion to metal, glass and smooth plastic substrates
Applications
Maintenance & Repair, Industrial, Consumer Electronics
Notes
Any width or custom configuration available upon request
Technical Specifications
Sealing
PP (Polypropylene)
4.6 mil (0.12 mm)
Blue
54.864m
12mm
To Be Advised
Synthetic Rubber Adhesive
54.864m
180ft
180ft
0.47"
8898 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
