Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No89126-0103Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81C7967
Product Range891 Series
Also Known AsGTIN UPC EAN: 00054007515517 80610657274
Your Part Number
3,279 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.270 |
| 25+ | $2.190 |
| 50+ | $2.110 |
| 100+ | $2.000 |
| 250+ | $1.920 |
| 500+ | $1.860 |
| 2500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No89126-0103Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81C7967
Product Range891 Series
Also Known AsGTIN UPC EAN: 00054007515517 80610657274
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts26Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range891 Series
SVHCTo Be Advised
Product Overview
The 89126-0103 is a 26-way 2-row 0.100 x 0.100-inch IDC Ribbon Cable Socket for 0.050-inch pitch cable with gold-plated phosphor bronze contacts. The 891 series wire-to-board connector comes with a glass filled polyester (PBT) insulator and accommodates 28/26AWG stranded wire. It has military polarization with centerbump and strain relief. Double-recessed cover for cable terminating from either side virtually eliminating the need for single-recessed cover connectors.
- Bumps are designed to prevent premature latch locking during shipment
- Gray color
- UL94V-0 Flammability rating
- >1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial, Defence, Military & Aerospace, Computers & Computer Peripherals
Notes
Strain relief to be ordered separately.
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
26Contacts
Contact Material
Phosphor Bronze
Product Range
891 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 89126-0103
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
