
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.440 |
Product Information
Product Overview
3M's 8ES4 and 8ES8 Series (also known as 3M™ SlimLine Twin Axial Cable Assembly (SFF-8654)) is designed to maximize space and make that next generation connection for SAS and PCIe. The passive copper cable assemblies utilize 3M™ Twin Axial Cable Technology, making them a highly-routable, foldable, and low profile high-performance assembly ideal for SAS and PCIe interconnect in storage, networking, and high-performance computing applications. It also provides more freedom to design folded cable assemblies optimized to maximize system density, streamline system assembly, and enhance airflow. Route it through narrow openings between server components such as fans, memory modules or heatsinks. Stack it into a harness design. Optimize cooling. Streamline your installation.
- A revolutionary bendable, foldable cabling solution ideal for tight spaces and transmitting signals over longer routes.
- Allows for tight bend radii with minimal performance impact
- Lower profile than other similar AWG twin axial cables
- Thin ribbon cable construction
- Hard goods construction helps save time and cost during assembly installation
- Signal wire size 30AWG and 31AWG
- PCIe (85 ohm) and SAS (100 ohm) applications
Applications
Communications & Networking, Computer Hardware, Computers & Computer Peripherals, Data / Computing, Industrial, Telecommunications
Technical Specifications
SAS Straight Plug to SAS Straight Plug
29.6"
-
-
74Positions
750mm
-
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
