Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8KCE-0953-250=ASSYCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.26AK8702
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $116.940 |
| 5+ | $104.250 |
| 10+ | $99.660 |
| 25+ | $95.440 |
Price for:Each
Minimum: 1
Multiple: 1
$116.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8KCE-0953-250=ASSYCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.26AK8702
Technical Datasheet
Connector to ConnectorPCI Express x16 Plug to PCI Express x16 Receptacle
No. of Positions164Positions
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Connector Pitch-
Product Range-
Cable Assembly Type-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
PCI Express x16 Plug to PCI Express x16 Receptacle
Cable Length - Imperial
9.8"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
164Positions
Cable Length - Metric
250mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
