Print Page
122 In Stock
480 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.000 |
| 5+ | $20.030 |
| 10+ | $19.160 |
| 25+ | $18.990 |
| 50+ | $18.690 |
| 100+ | $18.230 |
| 250+ | $17.870 |
Price for:Each
Minimum: 1
Multiple: 1
$21.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 9086 15MMCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 52R3500 |
| Product Range | 9086 |
| Technical Datasheet | |
| Adhesive Type | Acrylic Adhesive |
| Tape Backing Material | Acrylic |
| Tape Colour | White |
| Total Tape Thickness | - |
| Roll Length - Imperial | 164ft |
| Roll Length - Metric | 50m |
| Tape Width - Imperial | 0.59" |
| Tape Width - Metric | 15mm |
| Product Range | 9086 |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Tape Colour | White |
| Roll Length - Imperial | 164ft |
| Tape Width - Imperial | 0.59" |
| Product Range | 9086 |
| Tape Backing Material | Acrylic |
|---|---|
| Total Tape Thickness | - |
| Roll Length - Metric | 50m |
| Tape Width - Metric | 15mm |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

