Print Page
92-AMBER-1/4X36YD
Tape, Pressure Sensitive Adhesive, Silicone Adhesive, Polyimide Film, Amber, 3 mil (0.075 mm)
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.500 |
| 10+ | $32.640 |
| 25+ | $30.560 |
| 50+ | $28.470 |
| 100+ | $26.890 |
| 250+ | $26.880 |
| 500+ | $26.870 |
| 1000+ | $26.860 |
Price for:Each
Minimum: 1
Multiple: 1
$42.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 92-AMBER-1/4X36YDCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 98B6441 |
| Product Range | 92 Series |
| Technical Datasheet | |
| Tape Type | Electrical Insulation |
| Adhesive Type | Silicone Adhesive |
| Tape Backing Material | Polyimide Film |
| Tape Length - Metric | 32.92m |
| Tape Length - Imperial | 36yard |
| Tape Colour | Amber |
| Total Tape Thickness | 3 mil (0.075 mm) |
| Roll Length - Imperial | 36yard |
| Roll Length - Metric | 32.92m |
| Tape Width - Imperial | 0.25" |
| Tape Width - Metric | 6.35mm |
| Product Range | 92 Series |
| SVHC | To Be Advised |
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Electrical Insulation |
|---|---|
| Tape Backing Material | Polyimide Film |
| Tape Length - Imperial | 36yard |
| Total Tape Thickness | 3 mil (0.075 mm) |
| Roll Length - Metric | 32.92m |
| Tape Width - Metric | 6.35mm |
| SVHC | To Be Advised |
| Adhesive Type | Silicone Adhesive |
|---|---|
| Tape Length - Metric | 32.92m |
| Tape Colour | Amber |
| Roll Length - Imperial | 36yard |
| Tape Width - Imperial | 0.25" |
| Product Range | 92 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

