Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No922318Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F1462
Product Range9223 Series
Also Known AsGTIN UPC EAN: 00051138277864 80610362644
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $158.870 |
| 20+ | $150.080 |
Price for:Each
Minimum: 10
Multiple: 10
$1,588.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No922318Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F1462
Product Range9223 Series
Also Known AsGTIN UPC EAN: 00051138277864 80610362644
Technical Datasheet
Board TypeBreadboard / Solderless
Breadboard TypeSolderless Breadboard
Board MaterialPlastic
Total Number of Tie Points1824Tie Points
No. of Distribution Strips / Buses6Bus Strips
External Height158.75mm
No. of Terminal Strips2 Terminal Strips
External Width196.85mm
Board Dimensions (L x W) - Imperial7.75" x 6.25"
Board Dimensions (L x W) - Metric197mm x 159mm
Product Range9223 Series
SVHCTo Be Advised
Technical Specifications
Board Type
Breadboard / Solderless
Board Material
Plastic
No. of Distribution Strips / Buses
6Bus Strips
No. of Terminal Strips
2 Terminal Strips
Board Dimensions (L x W) - Imperial
7.75" x 6.25"
Product Range
9223 Series
Breadboard Type
Solderless Breadboard
Total Number of Tie Points
1824Tie Points
External Height
158.75mm
External Width
196.85mm
Board Dimensions (L x W) - Metric
197mm x 159mm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
