Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No922327Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F1463
Product Range9223 Series
Also Known AsGTIN UPC EAN: 00051138277857 80610362651
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $260.860 |
| 20+ | $255.640 |
Price for:Each
Minimum: 10
Multiple: 10
$2,608.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No922327Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F1463
Product Range9223 Series
Also Known AsGTIN UPC EAN: 00051138277857 80610362651
Technical Datasheet
Breadboard TypeSolderless Breadboard
Board TypeBreadboard / Solderless
Board MaterialPlastic
Total Number of Tie Points2712Tie Points
No. of Distribution Strips / Buses8Bus Strips
No. of Terminal Strips3 Terminal Strips
External Height234.95mm
Board Dimensions (L x W) - Imperial8" x 9.25"
External Width203.2mm
Board Dimensions (L x W) - Metric203mm x 235mm
Product Range9223 Series
SVHCTo Be Advised
Technical Specifications
Breadboard Type
Solderless Breadboard
Board Material
Plastic
No. of Distribution Strips / Buses
8Bus Strips
External Height
234.95mm
External Width
203.2mm
Product Range
9223 Series
Board Type
Breadboard / Solderless
Total Number of Tie Points
2712Tie Points
No. of Terminal Strips
3 Terminal Strips
Board Dimensions (L x W) - Imperial
8" x 9.25"
Board Dimensions (L x W) - Metric
203mm x 235mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
