Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No923345-02-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19M8560
Product Range923345 Series
Also Known AsGTIN UPC EAN: 00054007747659 80610339394
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.970 |
| 5+ | $31.500 |
| 10+ | $31.010 |
| 25+ | $30.370 |
| 50+ | $28.780 |
| 100+ | $28.210 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$31.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No923345-02-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19M8560
Product Range923345 Series
Also Known AsGTIN UPC EAN: 00054007747659 80610339394
Technical Datasheet
Wire Gauge22AWG
Jacket ColorRed
Kit Contents200Pcs of Size 0.2" Jumper Wires
Product Range923345 Series
SVHCTo Be Advised
Product Overview
The 923345-02-C is a 350-piece Jumper Wire Kit. Pre-measured. pre-formed and color coded jumper wire is #22AWG solid, tinned copper, PVC insulated, stripped 1/4-inch and bent 90° on both ends for easy insertion.
Applications
Maintenance & Repair
Contents
200-piece 0.2" Red jumper wires.
Technical Specifications
Wire Gauge
22AWG
Kit Contents
200Pcs of Size 0.2" Jumper Wires
SVHC
To Be Advised
Jacket Color
Red
Product Range
923345 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
