Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No923689-24Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95F7324
Product Range923 Series
Also Known AsGTIN UPC EAN: 00054007801344 80610336333
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $76.420 |
| 25+ | $72.600 |
| 50+ | $70.310 |
| 100+ | $68.900 |
| 200+ | $67.490 |
| 500+ | $66.090 |
Price for:Each
Minimum: 10
Multiple: 10
$764.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No923689-24Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95F7324
Product Range923 Series
Also Known AsGTIN UPC EAN: 00054007801344 80610336333
Technical Datasheet
IC Case StylesDIP
No. of Contacts24Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product Range923 Series
SVHCTo Be Advised
Product Overview
The 923689-24 is a through-hole Test Clip with headless head and gold alloy plated contacts.
- Helical compression spring and insulating contact combs ensure contact integrity during testing
- Probe access points are immediately visible for fast and safe individual lead testing
- Staggered contact rows facilitate probe attachment & prevent accidental shorting of adjacent probes
- With positive attachment to device, test clip will not fall off when board is vertical
- Wiping action and high nominal force combine to provide excellent electrical contact
- High normal force
- Excellent electrical contact
- Long-term performance
Applications
Test & Measurement, Industrial
Technical Specifications
IC Case Styles
DIP
Pitch Spacing
-
Product Range
923 Series
No. of Contacts
24Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
