Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No923722Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65F136
Product Range923 Series
Also Known AsGTIN UPC EAN: 00054007821885 80610336911
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $95.060 |
| 25+ | $90.310 |
| 50+ | $87.460 |
| 100+ | $85.710 |
| 200+ | $83.960 |
| 500+ | $82.210 |
Price for:Each
Minimum: 10
Multiple: 10
$950.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No923722Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65F136
Product Range923 Series
Also Known AsGTIN UPC EAN: 00054007821885 80610336911
Technical Datasheet
IC Case StylesDIP
No. of Contacts40Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product Range923 Series
SVHCTo Be Advised
Product Overview
Integrated circuit test clips are useful in prototype and production testing, quality control inspection and field service. IC test clips are an indispensable tool for the electronics industry. They make in-circuit IC testing safer by providing easy access to IC leads for probes without danger of shorting out valuable chips.
- Heavy duty helical compression springs to provide firm and positive contact pressure
- Insulating contact comb to help prevent accidental shorts
- Patented wiping action to ensure integrity during testing
- Steel hinge pins and tough, glass filled polyster bodies
- 94V-0 UL rated, provide long service life
- 0.600inch wide DIP thru-hole
- Lead count of 40, alloy gold plating
- Standard model with nail head
- Test devices down to 0.05inch center to center lead spacing
Technical Specifications
IC Case Styles
DIP
Pitch Spacing
-
Product Range
923 Series
No. of Contacts
40Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
